Wirewound resistor with 0.68 ohm resistance and 5% tolerance, rated for 5W maximum power dissipation. Features axial leaded, through-hole mounting with a flame retardant coating and tin plated contacts. Operating temperature range spans from -40°C to 275°C. Body dimensions are 7.5mm diameter and 18mm length. RoHS and REACH SVHC compliant.
Vishay AC05000006807JAC00 technical specifications.
| Body Diameter | 7.5mm |
| Body Length | 18mm |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 0.709inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 680mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Thickness | 7.49mm |
| Tolerance | 5% |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000006807JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.