
Wirewound fixed resistor, 5W power dissipation, 68 ohm resistance with 5% tolerance. Features axial leaded termination, through-hole mounting, and a cylindrical conformal package with tin plating. Operates from 0°C to 275°C, with a voltage rating of 18V. RoHS compliant with a flame retardant coating.
Vishay AC05000006809JAC00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC05 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC05000006809JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.