This wirewound resistor features a flame retardant coating and is available in an axial package with a 7.5mm diameter. The resistor has a maximum power dissipation of 7W and is rated for a DC voltage of 69V. Operating temperature range is -40°C to 275°C. The component is RoHS compliant and available in a cut tape packaging.
Vishay AC07000006800JAC00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Length | 1.024inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Voltage Rating | 69V |
| DC Rated Voltage | 69V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000006800JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.