Wirewound fixed resistor with 8.2kR resistance and 5% tolerance. Features 7W maximum power dissipation and a 240V voltage rating. Cylindrical axial package with tin contact plating, measuring 26mm in length and 7.5mm in diameter. Operates within a -40°C to 200°C temperature range and includes a flame retardant coating. RoHS compliant and lead-free.
Vishay AC07000008201JAC00 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC07000008201JAC00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.