Vishay AC10000001808JAB00 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Features | Flame Retardant Coating |
| Length | 44mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | AC |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AC10000001808JAB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.