Vishay ACACA3092A3572P100 technical specifications.
| Package/Case | Molded |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 35.7kR |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACACA3092A3572P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.