Vishay ACAS06061000E2000P1AT technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| Series | ACAS AT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACAS06061000E2000P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.