Vishay ACAS06S0830341P100 technical specifications.
| Lead Free | Lead Free |
| Power Dissipation | 100mW |
| Size Code | 0805 |
| Tolerance | 5% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACAS06S0830341P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.