Vishay ACAS06S0830369P1AT technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| Series | ACAS AT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACAS06S0830369P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.