Vishay ACAS06S0830372P1AT technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.05% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ACAS06S0830372P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.