Precision resistor array featuring isolated circuit type with four 100 Ohm thin film elements, each rated at 300mW. This surface mount component offers a tight 0.05% resistance tolerance and a 75V DC voltage rating. Housed in a 0612 (1632 metric) package, it operates across a wide temperature range of -55°C to 125°C.
Vishay ACASA1000E1000P100 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ACAS PRO |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1000E1000P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.