Precision resistor array featuring four isolated elements, each with a resistance of 3kΩ and a tolerance of 0.25%. This surface mount component, packaged in a 0612 (1632 metric) case, operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 75V. With a power rating of 300mW per element and a terminal pitch of 0.8mm, it is supplied in tape and reel packaging.
Vishay ACASA1001E3001P100 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Series | ACAS PRO |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| DC Rated Voltage | 75V |
| Weight | 0.000233oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1001E3001P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.