
Surface mount resistor network featuring 4 isolated elements, each with 10kΩ resistance and 0.25% tolerance. This thin film component operates across a -55°C to 125°C temperature range, with a 75V working voltage and 100mW power dissipation per element. Housed in a 1206 case code (3216 metric), it offers a 0.8mm terminal pitch and 300mW total power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ACASA1002E1002P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Power Per Element | 100mW |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.25% |
| RoHS Compliant | Yes |
| Series | ACA - Precision |
| Size Code | 0612 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 3.2mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1002E1002P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
