
Surface mount resistor network featuring 4 isolated elements, each with 15kΩ resistance and 0.25% tolerance. This 1206 (3216 metric) case code component offers 125mW power dissipation per element, with a total power dissipation of 400mW. Operating across a wide temperature range of -55°C to 155°C, it supports a working voltage of 75V and utilizes tin contact plating.
Vishay ACASA1002E1502P1AT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Per Element | 125mW |
| Resistance | 15kR |
| Series | ACA - Precision |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Weight | 0.000233oz |
| Width | 3.2mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA1002E1502P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
