Surface mount resistor network featuring isolated elements, constructed with thin film technology. Delivers 0.3W power rating and a maximum operating voltage of 75V, with a precise 0.1% tolerance. Operates across a wide temperature range from -55°C to 125°C, boasting a low temperature coefficient of 25ppm/°C. This 8-terminal component, in a 0612 package, offers 4 independent functions.
Vishay ACASA1003S1003P100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Tolerance | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay ACASA1003S1003P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.