Vishay ACASA120131201P100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.5 |
| Package Height | 0.45 |
| Series | ACAS-PROFESSIONAL |
| Resistance | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay ACASA120131201P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.