Vishay ACASA2401B2401P5AT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.5 |
| Package Width | 1.5 |
| Package Height | 0.45 |
| Series | ACAS0612AT-PRECISION |
| Resistance | 2400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay ACASA2401B2401P5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.