
Surface mount resistor network featuring isolated circuit configuration with four 47kΩ thin film elements. Each element offers 0.25% resistance tolerance and 300mW power rating. Operating temperature range spans -55°C to 125°C with a 75V DC rated voltage. Packaged in a 0612 case size with SMD/SMT termination, suitable for tape and reel packaging.
Vishay ACASA4702E4702P100 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 300mW |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 0.25% |
| RoHS Compliant | Yes |
| Series | ACAS PRO |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA4702E4702P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
