Surface mount resistor network featuring isolated circuits with 4 elements, each 47kR resistance and 0.25% tolerance. This thin-film component operates across a -55°C to 125°C temperature range, with a 75V working voltage and 400mW total power dissipation. The 1206 case size offers a 1.5mm length, 3.2mm width, and 0.45mm height, with tin contact plating and 0.8mm terminal pitch. Lead-free and RoHS compliant, it is supplied on tape and reel.
Vishay ACASA4702E4702P1AT technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Per Element | 300mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | ACAS PRE |
| Size Code | 0612 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 3.2mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASA4702E4702P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.