Surface mount resistor network featuring two isolated 100 Ohm elements with 0.25% tolerance. This molded component offers a power dissipation of 125mW and 150mW per element, operating across a temperature range of -55°C to 125°C. With a working voltage of 75V and tin contact plating, it is supplied in a 0603 size code on tape and reel packaging.
Vishay ACASN1000E1000P1AT technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 150mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ACAS PRE |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 1.6mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN1000E1000P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.