Surface mount resistor network featuring two isolated 1kΩ elements with 0.25% tolerance. This 0606 package component offers 150mW power dissipation per element and a total power dissipation of 200mW, operating across a temperature range of -55°C to 125°C. With tin contact plating and lead-free, RoHS compliant construction, it supports a working voltage of 75V and is supplied in tape and reel packaging.
Vishay ACASN1001E1001P1AT technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Per Element | 150mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ACAS PRE |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 1.6mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN1001E1001P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.