Vishay ACASN1001E5001P1AT technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.5mm |
| Height | 0.45mm |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 150mW |
| Resistance | 5kR |
| Series | ACAS PRE |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN1001E5001P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.