Vishay ACASN1003B1003P1AT technical specifications.
| Package/Case | SMD/SMT |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Termination | Convex |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN1003B1003P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.