
Surface mount resistor network featuring 2 isolated elements, each with 47kΩ resistance and 0.25% tolerance. This thin film component operates within a -55°C to +125°C temperature range, offering a working voltage of 75V and a power dissipation of 125mW per element. The 0606 case size with tin plating ensures reliable solder joints.
Vishay ACASN4702E4702P1AT technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 150mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | ACAS PRE |
| Size Code | 0606 |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Weight | 0.000176oz |
| Width | 1.6mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ACASN4702E4702P1AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.