Vishay AGP15-400-E3/54 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Diode Type | Avalanche |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay AGP15-400-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.