
Wirewound through-hole fixed resistor, 150 Ohm resistance with 1% tolerance. Features axial termination, 5W power rating, and a ±30ppm/°C temperature coefficient. Operates across a wide temperature range from -65°C to 250°C. Product dimensions include a 22.23mm length and 7.92mm diameter, with 0.81mm lead diameter and 38.1mm lead length.
Vishay ALSR05150R0FE12 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 22.23 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 150Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ALSR05150R0FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.