
Avalanche rectifier diode with 1A average rectified current and 1kV repetitive reverse voltage. Features a 1A forward current, 25A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Packaged in a DO-220AA surface mount case with tin, matte contact plating. RoHS compliant and lead-free.
Vishay AR1PM-M3/84A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-220AA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.61mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 120ns |
| Reverse Recovery Time-Max | 120ns |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay AR1PM-M3/84A to view detailed technical specifications.
No datasheet is available for this part.