Vishay AS1PB-M3/85A technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-220AA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.5us |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay AS1PB-M3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.