Vishay AS1PDHM3/84A technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-220AA |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay AS1PDHM3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.