Vishay AS1PJHM3/85A technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-220AA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 1.5us |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay AS1PJHM3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.