Vishay AS4PKHM3/86A technical specifications.
| Average Rectified Current | 2.4A |
| Package/Case | TO-277A |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 350nA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 1.8us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay AS4PKHM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.