Vishay ASDL-3212-021 technical specifications.
| Data Rate | 1.152Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 2.93mm |
| Wavelength | 870nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ASDL-3212-021 to view detailed technical specifications.
No datasheet is available for this part.