Vishay ASDL-6270-D22 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ASDL-6270-D22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
