Vishay ASDL-6620-C22 technical specifications.
| Package/Case | T |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 10us |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ASDL-6620-C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.