Vishay AU3PGHM3/86A technical specifications.
| Average Rectified Current | 1.7A |
| Package/Case | TO-277A |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 410nA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 45A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | eSMP® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay AU3PGHM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.