Vishay AY2331K29Y5SS6TL7 technical specifications.
| Capacitance | 330pF |
| Voltage | 440VAC|300VAC |
| Tolerance | 10% |
| AC Rated Voltage | 440VAC |
| Dielectric | Y5S |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay AY2331K29Y5SS6TL7 to view detailed technical specifications.
No datasheet is available for this part.