The AZ23C12-E3-08 is a silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.3W. It has a unidirectional polarity and is available in a 3-pin package. The diode element is made of silicon and has a zener diode type. The device is suitable for use in a variety of applications, including those with a minimum operating temperature of -55°C.
Vishay AZ23C12-E3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay AZ23C12-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.