Vishay AZ23C13-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Impedance | 25R |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Width | 1.43mm |
| Zener Current | 5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AZ23C13-V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.