Vishay AZ23C22-GS18 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay AZ23C22-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.