Vishay AZ23C36-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay AZ23C36-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.