Vishay B0207C191R0F5T technical specifications.
| Package/Case | Metal |
| Resistance | 191R |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay B0207C191R0F5T to view detailed technical specifications.
No datasheet is available for this part.