Vishay B0207C237R0F5T technical specifications.
| Package/Case | Metal |
| Resistance | 237R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay B0207C237R0F5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.