Vishay B0207C5M600F5T technical specifications.
| Package/Case | 0207 |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 5.6MR |
| Series | B0207 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay B0207C5M600F5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.