Vishay B0207C6R340F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Series | B0207(50PPM,TOL F) |
| Resistance | 6.34 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay B0207C6R340F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.