Vishay B0207C7K870C technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 0.25 |
| Series | B0207 |
| Resistance | 7870 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay B0207C7K870C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.