Vishay B120-E3/5AT technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay B120-E3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.