
Schottky diode featuring a 40V repetitive reverse voltage and 1A forward current. This surface mount component, housed in a DO-214AC (SMA) package, offers a maximum forward surge current of 30A and operates across a temperature range of -65°C to 125°C. Contact plating is tin, matte, and the component is lead-free. Packaged on tape and reel, it is supplied in quantities of 1800.
Vishay B140-E3/61T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B140-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
