Vishay B250C1000G-E4/51 technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Silver |
| Height | 5.6mm |
| Length | 9.86mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.84mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B250C1000G-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.