Vishay B340A-E3/61T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 65A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 65A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay B340A-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
