Vishay B340LB-E3/52T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay B340LB-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
